This Round N Flat cable features 36 conductors with a 28AWG wire/cable gauge and a 300V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is made of copper with a PVC insulation material and a PVC jacket material. It is available in 100-foot lengths and is packaged on a spool.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 159-2801-236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 159-2801-236 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Package Quantity | 100 |
| Packaging | Spool |
| RoHS Compliant | No |
| Series | Round N Flat® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 159-2801-236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.