37-conductor, 28AWG flat cable featuring a 1.27mm pitch and a round and flat jacket design. Constructed with copper conductors and PVC insulation, this unshielded cable offers a 1.3A current rating and 300V voltage rating. Operating within a temperature range of -20°C to 105°C, it is supplied on a 100-foot tape and reel, with black, grey, and red conductor colors and a red first conductor mark.
Checking distributor stock and pricing after the page loads.
Amphenol 159-2801-237 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Black, Grey, Red |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| Depth | 47mm |
| First Conductor Mark | Red |
| Impedance | 95R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Round N Flat® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 10.41mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.