10-conductor, 28AWG shielded flat cable featuring a 1.27mm pitch and 7.62mm diameter. Constructed with copper conductors and PVC insulation, this black cable offers a 1.3A current rating and 300V voltage rating. Designed for automotive applications, it operates within a temperature range of -40°C to 105°C and includes UL and CSA approvals. Supplied on a 100-foot spool, this cable is suitable for various mounting applications.
Checking distributor stock and pricing after the page loads.
Amphenol 159-2832-010 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 25pF |
| Color | Black |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1.3A |
| Impedance | 70R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Package Quantity | 100 |
| Packaging | Spool |
| RoHS Compliant | No |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.003inch |
| Wire/Cable Diameter | 7.62mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Twisted Pair, Ribbon |
| RoHS | Not Compliant |
No datasheet is available for this part.