
14-conductor flat ribbon cable, 28AWG, featuring a 1.27mm pitch and a shielded construction. Conductors are copper with tin plating, insulated with PVC and jacketed in polyvinyl. Rated for 300V, this cable supports a current rating of 1.3A and operates between -40°C and 105°C. Available in black and multiple colors, it is UL and CSA approved.
Sign in to ask questions about the Amphenol 159-2832-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 159-2832-014 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 25pF |
| Color | Black, Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1.3A |
| Impedance | 70R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 10foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Ways | 10 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | No |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.003inch |
| Wire/Cable Diameter | 8.38mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Twisted Pair, Flat, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 159-2832-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
