
28 AWG 20 conductor flat cable with 1.27mm pitch, featuring a shielded construction and twisted pair configuration. This cable utilizes copper conductors and PVC insulation, rated for 300V and a current of 1.3A, operating between -40°C and 105°C. Available on a 100-foot spool, it is UL and CSA approved.
Sign in to ask questions about the Amphenol 159-2832-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 159-2832-020 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 25pF |
| Color | Black, Multiple |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| Impedance | 70R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.003inch |
| Wire/Cable Diameter | 9.65mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Twisted Pair, Flat, Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 159-2832-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
