
34-conductor, 28 AWG flat cable featuring a 1.27mm pitch and 1.3A current rating. Constructed with copper conductors, PVC insulation, and a polyvinyl jacket, this shielded cable operates between -40°C and 105°C with a 300V voltage rating. UL and CSA approvals confirm its reliability for various applications.
Sign in to ask questions about the Amphenol 159-2832-034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 159-2832-034 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 25pF |
| Color | Black |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1.3A |
| Impedance | 70R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.003inch |
| Wire/Cable Diameter | 11.43mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Twisted Pair, Flat, Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 159-2832-034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
