
40-conductor, 28 AWG flat cable on a 100-foot spool. Features 1.27mm pitch, 70-ohm impedance, and 25pF capacitance. Constructed with copper conductors, tin plating, and PVC insulation. Rated for 300V, with a maximum current rating of 1.3A and operating temperatures from -40°C to 105°C. Shielded design with a black jacket. Approvals include UL and CSA.
Sign in to ask questions about the Amphenol 159-2832-040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 159-2832-040 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 25pF |
| Color | Black |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1.3A |
| Impedance | 70R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.003inch |
| Wire/Cable Diameter | 12.19mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Twisted Pair, Ribbon, Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 159-2832-040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.