
50 conductor, 28 AWG flat cable with 1.27mm pitch, featuring shielded construction and a 1.3A current rating. This cable utilizes copper conductors with tin plating and PVC insulation, operating within a -40°C to 105°C temperature range. Rated for 300V, it is supplied on a 100-foot spool.
Sign in to ask questions about the Amphenol 159-2832-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 159-2832-050 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 25pF |
| Color | Black |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1.3A |
| Impedance | 70R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.003inch |
| Wire/Cable Diameter | 13.21mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Twisted Pair, Ribbon, Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 159-2832-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
