
60-conductor shielded flat cable with 1.27mm pitch, featuring 28AWG stranded copper conductors (7x36). This cable offers a 1.3A current rating and operates within a -40°C to 105°C temperature range, with a 300V voltage rating. Constructed with PVC insulation and a polyvinyl jacket, it is designed for cable mounting and comes on a spool.
Amphenol 159-2832-060 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Black, Multiple |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| Impedance | 70R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 10foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | No |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 14.22mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Twisted Pair, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 159-2832-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
