
64 conductor, 28 AWG flat cable featuring a 1.27mm pitch and shielded construction. This black, PVC insulated cable utilizes tin-plated copper conductors with a 7 x 36 stranding. Rated for 300V and a maximum current of 1.3A, it operates within a temperature range of -40°C to 105°C. The cable has an impedance of 70 Ohms and a diameter of 14.47mm.
Checking distributor stock and pricing after the page loads.
Amphenol 159-2832-064 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Black |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1.3A |
| Impedance | 70R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Cores | 64 |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 14.47mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Twisted Pair, Flat, Flat Flex |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
