CABLE, RIBBON, 40COND, 28AWG, 100FT, BLK
Amphenol 1592801040 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 40 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.