Sign in to ask questions about the Amphenol 16050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 16050 technical specifications.
| Adapter Style | Straight |
| Contact Plating | Silver |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Between Series Adapter |
| Weight | 2.223988oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 16050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.