Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
Amphenol 162GB-10E12-10PC technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.