This 5-position wall-mount connector is designed to meet the requirements of MIL-DTL-26482. It features a 14mm aluminium shell and is plated with cadmium and chromate for corrosion resistance. The connector is suitable for use in military and aerospace applications, and is available in a bag packaging format.
Amphenol 162GB-10E14-05PF technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB-10E14-05PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.