This connector features 8 male contacts and 8 positions, with a straight orientation and cadmium plating. It is packaged in a bag and meets the military standard MIL-DTL-26482. The connector is designed for wall-mount applications and can accommodate wire gauges from 20AWG to 16AWG. It is not radiation hardened.
Sign in to ask questions about the Amphenol 162GB-10E16-08PC(714) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-10E16-08PC(714) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB-10E16-08PC(714) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.