This Amphenol connector features 23 female contacts and a straight orientation, suitable for wall mount applications. It is available in a 16mm shell size and is packaged in a bag. The connector is plated with cadmium and has a maximum wire gauge of 20AWG and a minimum of 24AWG. It is not radiation hardened and is not RoHS compliant, conforming to the MIL-DTL-26482 military standard.
Sign in to ask questions about the Amphenol 162GB-10E16-23SW(714) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-10E16-23SW(714) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-10E16-23SW(714) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.