The 162GB-10E20-41SX(416) is a 41-position female wall mount connector from Amphenol. It is designed to meet the military standard MIL-DTL-26482 and features a 20mm shell size with electroless nickel plating. The connector has a crimp termination and is available in a bag packaging. It is not radiation hardened and is not RoHS compliant. The connector has a maximum wire gauge of 20AWG and a minimum wire gauge of 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 162GB-10E20-41SX(416) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-10E20-41SX(416) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.