This connector is a 12-position female wall mount connector with a 14 shell size and cadmium plating, meeting the military standard MIL-DTL-26482. It is packaged in a bag and features crimp termination. The connector has a maximum wire gauge of 20AWG and a minimum wire gauge of 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 162GB-10F14-12SE(714) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB-10F14-12SE(714) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.