This 7-position circular connector features a female contact gender and electroless nickel plating. It meets the military standard MIL-DTL-26482 and is suitable for crimp termination of wires up to 20AWG. The connector has a 10mm aluminium shell and is available in a cable mount package type.
Sign in to ask questions about the Amphenol 162GB-11E10-07SN(416) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-11E10-07SN(416) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 7 |
| Plating | Electroless Nickel |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB-11E10-07SN(416) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.