This 10-position circular connector features a male contact gender, straight orientation, and a 12mm aluminium shell. It is plated with cadmium and chromate, and is packaged in a bag. The connector is designed to meet the MIL-DTL-26482 military standard and is not radiation hardened. It is not RoHS compliant and is available in a cable mount configuration with a maximum wire gauge of 20AWG and a minimum wire gauge of 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 162GB-11E12-10PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-11E12-10PC technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-11E12-10PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.