This 5-position cable mount connector features a MIL-DTL-26482 series design with a 14mm aluminium shell and cadmium chromate plating. It has a straight orientation and is packaged in a bag. The connector is rated for use with wire gauges between 20AWG and 16AWG. It is not radiation hardened and meets the requirements of the MIL-DTL-26482 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 162GB-11E14-05PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-11E14-05PC technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-11E14-05PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.