This connector is a 12-position, cable mount device with a male contact gender and a 14 shell size. It features electroless nickel plating and is packaged in a bag. The connector meets the military standard MIL-DTL-26482 and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB-11E14-12PW(416) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |