This connector features 15 male contacts, a straight orientation, and a crimp termination. It is packaged in a bag and has a maximum wire gauge of 20AWG and a minimum of 24AWG. The connector is made of aluminium with a shell size of 14 and is plated with electroless nickel. It meets the military standard MIL-DTL-26482 and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB-11E14-15PE(416) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |