This 19-contact female cable connector is designed to meet the requirements of MIL-DTL-26482. It features a cadmium-plated shell and is suitable for use in applications where a high level of reliability is required. The connector is available in a bag packaging format and is suitable for use with wire gauges ranging from 24AWG to 20AWG. The connector is not radiation hardened and is intended for use in non-radiation environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 162GB-11E14-19SC(714) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-11E14-19SC(714) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-11E14-19SC(714) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.