This cable mount connector features 11 female contacts and a straight orientation. It is constructed from aluminium with an electroless nickel plating and is packaged in a bag. The connector is designed to meet the MIL-DTL-26482 military standard and is suitable for use with wire gauges ranging from 20AWG to 16AWG.
Amphenol 162GB-11F18-11SX(416) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-11F18-11SX(416) to view detailed technical specifications.
No datasheet is available for this part.