The 162GB-12E16-08PC(416) is an 8-position box connector from Amphenol, meeting the MIL-DTL-26482 military standard. It features a 16mm aluminium shell and electroless nickel plating. The connector has a straight orientation and is packaged in a bag. It is suitable for crimp termination and can accommodate wire gauges from 20AWG to 16AWG.
Sign in to ask questions about the Amphenol 162GB-12E16-08PC(416) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-12E16-08PC(416) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-12E16-08PC(416) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.