The 162GB-12E18-11SX(416) connector is a 11-position, female box connector with a 18mm shell made of aluminum. It features electroless nickel plating and a crimp termination. The connector is not radiation hardened and is not RoHS compliant. It meets the military standard MIL-DTL-26482 and is packaged in a bag.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 162GB-12E18-11SX(416) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-12E18-11SX(416) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.