This 41-position box connector features a male contact gender and meets the military standard MIL-DTL-26482. It has a straight orientation and is packaged in a bag. The connector is made of aluminium with a 20mm shell size and is plated with electroless nickel. It can be terminated with crimped wires up to 20AWG and as small as 24AWG.
Amphenol 162GB-12E20-41PB(416) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-12E20-41PB(416) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.