This Amphenol connector features a 12mm aluminium shell with 3 positions and 3 contacts. It has a male contact gender and a female gender. The connector is packaged in a bag and has a cadmium and chromate plating. It is designed to meet the MIL-DTL-26482 military standard and has a maximum wire gauge of 16AWG and a minimum wire gauge of 20AWG. The connector is mounted using a jam nut and has a straight orientation.
Amphenol 162GB-14E12-03PF technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-14E12-03PF to view detailed technical specifications.
No datasheet is available for this part.