The 162GB-14E12-10PC is a 10-position, 12mm jam nut connector with a cadmium chromate plating. It is designed to meet the MIL-DTL-26482 military standard and is available in a bag packaging. The connector features a straight orientation and a crimp termination. It is rated for use with wire gauges between 24AWG and 20AWG. The shell is made of aluminum and is not radiation hardened. It is not RoHS compliant.
Amphenol 162GB-14E12-10PC technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.