This 12-position circular connector features a jam nut mount and a 14 shell size made of aluminium. It has a maximum wire gauge of 20AWG and a minimum of 24AWG. The connector is not radiation hardened and is not RoHS compliant. It meets the military standard MIL-DTL-26482 and is packaged in a bag.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 162GB-14E14-12PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-14E14-12PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.