This 19-position female jam nut connector is designed for use in military applications and meets the MIL-DTL-26482 standard. It features a 14 shell size made of aluminium and a crimp termination. The connector is packaged in a bag and has a maximum wire gauge of 20AWG and a minimum wire gauge of 24AWG. It is not radiation hardened and is not RoHS compliant.
Amphenol 162GB-14E14-19SC technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-14E14-19SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.