The 162GB-14E14-19SF connector is a 19-position, female, jam nut connector with a military standard of MIL-DTL-26482. It is designed for applications requiring a high level of reliability and durability. The connector features a straight orientation and is available in a bag packaging option. The shell is made of aluminum and is plated with cadmium and chromate. The connector is rated for use with wire gauges between 24AWG and 20AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 162GB-14E14-19SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-14E14-19SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.