This connector features 41 female contacts and a straight orientation. It is packaged in a bag and has a shell made of aluminium with a size of 20mm. The contacts are plated with electroless nickel and can be terminated with a maximum wire gauge of 20AWG and a minimum of 24AWG. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 162GB-14E20-41SX(416) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-14E20-41SX(416) to view detailed technical specifications.
No datasheet is available for this part.