This connector features a 3-position, 8mm aluminium shell with a jam nut mount and cadmium chromate plating. It has 3 contacts and is packaged in a bag. The connector meets the military standard MIL-DTL-26482 and is suitable for use with wire gauges between 24AWG and 20AWG.
Amphenol 162GB-14F08-33PB technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.