This connector features a female gender, 3 positions, and a straight orientation. It is designed for jam nut mounting and meets the military standard MIL-DTL-26482. The connector has a cadmium and chromate plating and is packaged in a bag. It can accommodate wire gauges from 24AWG to 20AWG.
Sign in to ask questions about the Amphenol 162GB-14F08-33SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-14F08-33SE technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-14F08-33SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.