The 162GB-14F10-06PW connector is a 6-position, 6-contact, straight, male/female connector with a 10mm shell size and cadmium/chromate plating. It meets the military standard MIL-DTL-26482 and is packaged in a bag. The connector has a wire gauge range of 24AWG to 20AWG and is terminated with crimp connections. It is not radiation hardened.
Sign in to ask questions about the Amphenol 162GB-14F10-06PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-14F10-06PW technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-14F10-06PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.