This 10-position female circular connector is designed to meet the requirements of MIL-DTL-26482. It features a 12mm shell size and electroless nickel plating for corrosion resistance. The connector is packaged in a bag and has a crimp termination. It is not radiation hardened and is not RoHS compliant. The connector is suitable for use in military and aerospace applications.
Amphenol 162GB-14F12-10SN(416) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-14F12-10SN(416) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.