The 162GB-14F14-05PX connector features a 5-position configuration with male and female contacts, meeting the MIL-DTL-26482 standard. It has a 14 shell size made of aluminum and is plated with cadmium and chromate. The connector is packaged in a bag and is suitable for use with wire gauges ranging from 20AWG to 16AWG. The termination type is crimp, and the orientation is straight. The connector is not radiation hardened.
Amphenol 162GB-14F14-05PX technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.