This 5-position connector features a female gender and a straight orientation. It is designed to meet the military standard MIL-DTL-26482 and is packaged in a bag. The connector has a 14mm aluminium shell and is terminated with a crimp connection. It is suitable for use with wire gauges ranging from 20AWG to 16AWG.
Amphenol 162GB-14F14-05SW technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.