This 12-position connector features a female contact gender and meets the military standard MIL-DTL-26482. It has a 14 shell size and is mounted using a jam nut. The connector is packaged in a bag and features cadmium plating. It is not radiation hardened and has a maximum wire gauge of 20AWG and a minimum wire gauge of 24AWG.
Sign in to ask questions about the Amphenol 162GB-14F14-12SC(714) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-14F14-12SC(714) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-14F14-12SC(714) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.