This 8-position, 8-contact connector features a straight orientation and jam nut mount, with a MIL-DTL-26482 series aluminium shell measuring 16mm in size. It is available in a bag packaging and features cadmium and chromate plating. The connector is designed for use with wire gauges ranging from 20AWG to 16AWG.
Sign in to ask questions about the Amphenol 162GB-14F16-08PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-14F16-08PE technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-14F16-08PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.