The 162GB-14F16-08SB connector features 8 female contacts with a straight orientation, packaged in a bag. It has a shell size of 16mm, made of aluminium, and is plated with cadmium and chromate. The connector is designed to meet the MIL-DTL-26482 military standard and is suitable for use with wire gauges ranging from 20AWG to 16AWG. It is not radiation hardened.
Sign in to ask questions about the Amphenol 162GB-14F16-08SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-14F16-08SB technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-14F16-08SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.