This 8-position connector features a female contact gender and a straight orientation. It is designed to meet the military standard MIL-DTL-26482 and is packaged in a bag. The connector has a 16mm shell size and is made of aluminium. It is suitable for crimp termination and can accommodate wire gauges from 20AWG to 16AWG.
Sign in to ask questions about the Amphenol 162GB-14F16-08SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-14F16-08SE technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-14F16-08SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.