The 162GB-14F16-08SW connector is a female, 8-position, 8-contact connector with a jam nut mount and a 16mm aluminium shell. It features cadmium and chromate plating and is packaged in a bag. The connector meets the MIL-DTL-26482 military standard and has a maximum wire gauge of 16AWG and a minimum of 20AWG. It is not radiation hardened.
Sign in to ask questions about the Amphenol 162GB-14F16-08SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-14F16-08SW technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-14F16-08SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.