This 26-contact male cable mount connector is part of the MIL-DTL-26482 series. It features a straight orientation and is packaged in a bag. The connector has a cadmium and chromate plating and is made of aluminium with a 16mm shell size. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 162GB-16E16-26PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-16E16-26PN technical specifications.
| Contact Gender | Male |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-16E16-26PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.