This 32-position male cable mount connector features a straight orientation and is plated with cadmium and chromate. It is packaged in a bag and has a crimp termination. The connector is made of aluminium with a shell size of 18mm and is part of the MIL-DTL-26482 series.
Sign in to ask questions about the Amphenol 162GB-16E18-32PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-16E18-32PN technical specifications.
| Contact Gender | Male |
| Mount | Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-16E18-32PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.