This 3-position cable mount female connector features a 8mm aluminium shell and cadmium/chromate plating. It is designed for use with the MIL-DTL-26482 series and has a straight orientation. The connector is packaged in a bag and has a crimp termination. It is not radiation hardened.
Amphenol 162GB-16F08-98SE technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.