The 162GB-16F10-07SC is a 7-pin female cable connector with a series designation of MIL-DTL-26482. It features an aluminium shell and a crimp termination. The connector is packaged in a bag and has a cadmium and chromate plating. The connector is not radiation hardened and has a straight orientation. It has 7 positions and 7 contacts.
Amphenol 162GB-16F10-07SC technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.