The 162GB-16F10-07SE connector features 7 female contacts with cadmium and chromate plating, suitable for cable mounting. It has a straight orientation and is packaged in a bag. The connector is part of the MIL-DTL-26482 series and has an aluminium shell with a size of 10. It is not radiation hardened and has a crimp termination.
Sign in to ask questions about the Amphenol 162GB-16F10-07SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-16F10-07SE technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-16F10-07SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.